RND Cable Tie, 368 mm x 7.6mm, Natural Polyamide
- RS Stock No.:
- 283-4151
- Distrelec Article No.:
- 303-84-009
- Mfr. Part No.:
- RND 475-00901
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 500
€138.97
(exc. VAT)
€170.93
(inc. VAT)
- RS Stock No.:
- 283-4151
- Distrelec Article No.:
- 303-84-009
- Mfr. Part No.:
- RND 475-00901
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length | 368mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Natural | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 540N | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length 368mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Natural | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 540N | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW

