RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Orange Nylon

Subtotal (1 pack of 100 units)*

€1.58

(exc. VAT)

€1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 536 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1.58€0.016

*price indicative

RS Stock No.:
781-898
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Orange

Material

Nylon

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO cable ties provide an essential solution for organising cables with ease. Crafted from Durable nylon, they perform exceptionally well in bundling and securing lightweight components.

2.5mm wide for versatile usage

Made from strong Virgin Nylon 66 for reliability

Snappable by hand for convenient adjustments

Smooth finish ensures ease of handling

Self-extinguishing fire behaviour for added safety

Designed for robust cable bundling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy