RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Silver Nylon

Subtotal (1 pack of 100 units)*

€1.39

(exc. VAT)

€1.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 529 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1.39€0.014

*price indicative

RS Stock No.:
781-904
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Silver

Material

Nylon

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO Easy-Snap cable ties are designed for effective cable management and organising lightweight components, offering a reliable solution for a variety of bundling needs.

Constructed from Durable Virgin Nylon 66 for enhanced strength

Snappable by hand for easy adjustments without requiring tools

Smooth finish ensures tangle-free use and a professional appearance

Each tie maintains a strong tensile strength of 80N for secure bundling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy