RS PRO Cable Tie, Cable Tie, 100 mm x 2.5mm, Green Nylon

Subtotal (1 pack of 100 units)*

€1.58

(exc. VAT)

€1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 306 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1.58€0.016

*price indicative

RS Stock No.:
781-897
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

100mm

Product Type

Cable Tie

Width

2.5mm

Colour

Green

Material

Nylon

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

UL

COO (Country of Origin):
TW
The RS PRO Cable Ties are versatile fastening solutions primarily designed for securing and organising cables effectively while providing ease of use.

2.5mm wide cable ties ensure a Strong Hold without compromising on convenience

Made from Durable Virgin Nylon 66, offering reliable strength and longevity

Snappable by hand for quick adjustments without the need for tools

Smooth finish for easy handling and installation

Fire behaviour rated as self-extinguishing for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy