RS PRO Cable Tie, Cable Tie, 165 mm x 2.5mm, Brown Nylon
- RS Stock No.:
- 781-913
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€2.24
(exc. VAT)
€2.76
(inc. VAT)
In Stock
- 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.24 | €0.022 |
*price indicative
- RS Stock No.:
- 781-913
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 165mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Brown | |
| Material | Nylon | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 165mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Brown | ||
Material Nylon | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The RS PRO cable ties offer exceptional strength and convenience for managing cables and lightweight components. Their high-quality nylon construction allows for secure bundling while ensuring easy hand-snapping for quick adjustments.
2.5mm wide cable ties provide a reliable hold for various applications
Snappable by hand for quick adjustments without needing tools
Made from Durable Virgin Nylon 66 for long-lasting performance
Designed to be non-releasable, ensuring security in bundling
Related links
- RS PRO Cable Tie 100 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 200 mm x 2.5mm, Brown Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Black Nylon
- RS PRO Cable Tie 165 mm x 2.5mm, Blue Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Red Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Green Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Orange Polyamide 66
- RS PRO Cable Tie 165 mm x 2.5mm, Black Polyamide 66
