RS PRO Cable Tie, Non-Releasable, 370 mm x 7.6mm, Black Nylon

Subtotal (1 pack of 100 units)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.09€0.071

*price indicative

RS Stock No.:
828-973
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

370mm

Width

7.6mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Fire Resistant, Self-Extinguishing, Halogen Free, Low Smoke, UL Approved 94V-2

Tensile Strength

534N

Maximum Operating Temperature

85°C

Series

RS PRO

Maximum Bundle Diameter

105mm

Standards/Approvals

RoHS, UL, UL94-V2

Package Size

100

COO (Country of Origin):
TW

RS PRO 370 mm Nylon Cable Tie


RS PRO offers a robust cable tie designed for secure and reliable bundling of cables and wires. With a length of 370 mm, this non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening solution. Made from high-quality nylon, it provides excellent fire resistance and is self-extinguishing, ensuring safety in various environments.

Features and Benefits


Fire Resistant: Enhances safety by reducing fire hazards.
Self-Extinguishing: Automatically stops burning when the flame source is removed.
Halogen Free: Minimises toxic emissions in case of fire.
Low Smoke: Reduces smoke production for better visibility and safety.
UL Approved 94V-2: Meets stringent safety standards for flammability.
High Tensile Strength: Withstands up to 534 N for secure bundling.

Applications


Electrical installations
Data centres
Automotive wiring
Industrial equipment

Additional Information


Complies with RoHS standards
Maximum operating temperature of 85 °C
Maximum bundle diameter of 105 mm
Width of 7.6 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy