FASTECH AG Cable Tie, 25 m x 10mm, Black Polyamide
- RS Stock No.:
- 907-224
- Mfr. Part No.:
- T0601099991125
- Manufacturer:
- FASTECH AG
Subtotal (1 reel of 25 metres)*
€24.64
(exc. VAT)
€30.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €24.64 | €0.986 |
*price indicative
- RS Stock No.:
- 907-224
- Mfr. Part No.:
- T0601099991125
- Manufacturer:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 25m | |
| Product Type | Cable Tie | |
| Width | 10mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETN FAST-Strap | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 25m | ||
Product Type Cable Tie | ||
Width 10mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETN FAST-Strap | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG Cable Tie offers robust cable management solutions, designed specifically for versatile applications in various environments, ensuring secure and efficient fastening under diverse conditions.
Manufactured from Durable polyamide and polyamide velours
Extruded and specially laminated for enhanced performance
Maintains a nominal width of ± 1%
Achieves a minimal peel strength of 0.8 N/cm
