FASTECH AG Cable Tie, 25 m x 15mm, Black Polyamide

Image representative of range

Subtotal (1 reel of 25 metres)*

€35.71

(exc. VAT)

€43.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€35.71€1.428

*price indicative

RS Stock No.:
907-227
Mfr. Part No.:
T0601599991125
Manufacturer:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Product Type

Cable Tie

Length

25m

Width

15mm

Colour

Black

Material

Polyamide

Maximum Operating Temperature

150°C

Series

ETN FAST-Strap

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The FASTECH AG Cable Tie boasts exceptional back-to-back cable management, effectively securing and organising cables with ease while ensuring durability and versatility across various applications.

Constructed from robust polyamide and polyamide velours, ensuring longevity

Extruded and specially laminated for enhanced performance

Features a nominal width tolerance of ± 1%

Overall thickness measures 1.10 ± 0.10 mm, providing reliable support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy