SES Sterling Cable Tie, DV Wire Clamp x 18.6mm, Black Polychloroprene
- RS Stock No.:
- 175-7404
- Mfr. Part No.:
- 2520510010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Temporarily out of stock
- 140 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | €1.975 | €19.75 |
| 50 - 90 | €1.872 | €18.72 |
| 100 + | €1.819 | €18.19 |
*price indicative
- RS Stock No.:
- 175-7404
- Mfr. Part No.:
- 2520510010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Tie | |
| Width | 18.6mm | |
| Colour | Black | |
| Material | Polychloroprene | |
| Sub Type | DV Wire Clamp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Package Size | 10 | |
| Maximum Bundle Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Tie | ||
Width 18.6mm | ||
Colour Black | ||
Material Polychloroprene | ||
Sub Type DV Wire Clamp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Package Size 10 | ||
Maximum Bundle Diameter 9mm | ||
- COO (Country of Origin):
- FR
Cable tie grommet
Locking grommet for protecting cables.
Applications: box throughput, cabinet or housing outputs.
Excellent resistance to heat, ageing, ozone, grease and oils, petrol and organic solvent splashes.
Supplied with cable ties.
Related links
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling DA Black Polychloroprene 6.5 mm Cable Grommet for 2 mm Cable Dia. 02520003010
- SES Sterling DA Black Polychloroprene 7 mm Cable Grommet for 5 mm Cable Dia. 02520130010
- SES Sterling DA Black Polychloroprene 13 mm Cable Grommet for 9.5 mm Cable Dia. 02520046010
- SES Sterling DA Black Polychloroprene 25 mm Cable Grommet for 18.5 mm Cable Dia. 02520075010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520039010
