SES Sterling Cable Tie, DV Wire Clamp x 24.5mm, Black Polychloroprene
- RS Stock No.:
- 175-7454
- Mfr. Part No.:
- 02520550010
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€33.16
(exc. VAT)
€40.79
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €33.16 | €6.632 |
| 5 - 9 | €31.51 | €6.302 |
| 10 + | €30.46 | €6.092 |
*price indicative
- RS Stock No.:
- 175-7454
- Mfr. Part No.:
- 02520550010
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Tie | |
| Width | 24.5mm | |
| Colour | Black | |
| Material | Polychloroprene | |
| Sub Type | DV Wire Clamp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Package Size | 5 | |
| Maximum Bundle Diameter | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Tie | ||
Width 24.5mm | ||
Colour Black | ||
Material Polychloroprene | ||
Sub Type DV Wire Clamp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
Package Size 5 | ||
Maximum Bundle Diameter 32mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Cable tie grommet
Locking grommet for protecting cables.
Applications: box throughput, cabinet or housing outputs.
Excellent resistance to heat, ageing, ozone, grease and oils, petrol and organic solvent splashes.
Supplied with cable ties.
Related links
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie 265 mm x 9mm, Black Polyamide 12
- SES Sterling Cable Tie 185 mm x 4.6mm, Blue Polyamide 66
- SES Sterling Cable Tie 380 mm x 4.7mm, Blue Polyamide 66
- SES Sterling Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- SES Sterling Cable Tie 780 mm x 9mm, Black Polyamide 12
