SES Sterling Cable Tie, DV Wire Clamp x 22mm, Black Polychloroprene

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€34.35

(exc. VAT)

€42.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 60 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€3.435€34.35
50 - 90€3.26€32.60
100 +€3.156€31.56

*price indicative

RS Stock No.:
175-7426
Mfr. Part No.:
02520530010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Tie

Width

22mm

Colour

Black

Material

Polychloroprene

Sub Type

DV Wire Clamp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

110°C

Package Size

10

Maximum Bundle Diameter

18mm

Standards/Approvals

No

COO (Country of Origin):
FR

Cable tie grommet


Locking grommet for protecting cables.

Applications: box throughput, cabinet or housing outputs.

Excellent resistance to heat, ageing, ozone, grease and oils, petrol and organic solvent splashes.

Supplied with cable ties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy