RS PRO Cable Tie, Double Head Knot, 230 mm x 3.6mm, Natural Polyamide 66
- RS Stock No.:
- 178-9496
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €25.08 | €0.251 |
*price indicative
- RS Stock No.:
- 178-9496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 230mm | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Double Head Knot | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ABS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 230mm | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Double Head Knot | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ABS | ||
Package Size 100 | ||
Maximum Bundle Diameter 62mm | ||
- COO (Country of Origin):
- TW
Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work.
Material: Nylon 66
Color: Natural or Black
Easy to install and release.
Related links
- RS PRO Cable Tie 230 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyethylene
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyethylene
- RS PRO Cable Tie 330 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 215 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 265 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 368 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
