RS PRO Cable Tie, Double Head Knot, 230 mm x 3.6mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

€31.78

(exc. VAT)

€39.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 19 unit(s) shipping from 03 February 2027
  • Plus 20 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€31.78€0.318

*price indicative

RS Stock No.:
178-9497
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

230mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Double Head Knot

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, ABS

Package Size

100

Maximum Bundle Diameter

62mm

COO (Country of Origin):
TW
Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work.

Material: Nylon 66

Color: Natural or Black

Easy to install and release.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy