RS PRO Cable Tie, Double Head Knot, 150 mm x 3.6mm, Natural Polyethylene
- RS Stock No.:
- 178-9498
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€3.47
(exc. VAT)
€4.27
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 16 December 2026
- Plus 60 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3.47 | €0.035 |
*price indicative
- RS Stock No.:
- 178-9498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyethylene | |
| Sub Type | Double Head Knot | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 38mm | |
| Standards/Approvals | RoHS, ABS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyethylene | ||
Sub Type Double Head Knot | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 38mm | ||
Standards/Approvals RoHS, ABS | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
Used in a wide range of industries these releasable and reusable ties are ideal where temporary installation, or, the addition or removal of cables is required, e.g. Theatres, outdoor events or prototype harnessing work.
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
Supporting legs provide a secure and firm fixing in areas where space is limited
Press the tie into a pre-drilled hole and bind the cord by securing the tie.
Related links
- RS PRO Cable Tie 150 mm x 3.6mm, Black Polyethylene
- RS PRO Cable Tie 230 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 230 mm x 3.6mm, Black Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
