RS PRO Cable Tie, Cable Tie, 235 mm x 20mm, Natural Polyethylene
- RS Stock No.:
- 178-9503
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€37.56
(exc. VAT)
€46.20
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.56 | €0.376 |
*price indicative
- RS Stock No.:
- 178-9503
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 235mm | |
| Product Type | Cable Tie | |
| Width | 20mm | |
| Colour | Natural | |
| Material | Polyethylene | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 6.5mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 235mm | ||
Product Type Cable Tie | ||
Width 20mm | ||
Colour Natural | ||
Material Polyethylene | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 6.5mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- TW
RS PRO Polyethylene Cable Tie for Coated Copper Tubing, 235mm x 20 mm
From our trusted and reliable own brand RS PRO, these durable cable ties are the perfect fastening solution for a wide range of applications. Due to the large diameter and deep channel grip, these robust cable ties are ideal for securing coated copper tubing in HVAC applications, ensuring a reliable and secure fastening. The cable tie is manufactured from polyethylene, offering excellent durability and corrosion resistance whilst remaining flexible. The L shape design also makes them a great choice for tying wires, keeping them secure and organised.
Features and Benefits
Applications
Polyethylene cable ties are ideal for securing coated copper tubing in air conditioning applications, offering a durable and secure fastening that can withstand a range of temperatures. Large PE cable ties are also ideal for tying wires and other objects in various other areas including:
Why RS PRO?
RS PRO is our own brand range and brings you a wide selection of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Cable Tie 160 mm x 5mm, Natural Polyethylene
- Essentra Cable Tie 125 mm x 6.4mm, Natural Polyethylene
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyethylene
- RS PRO Cable Tie 235 mm x 9mm, Black Polyamide 66
- RS PRO Cable Tie 330 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 80 mm x 2.5mm, Natural Polyamide 66
- RS PRO Cable Tie 255 mm x 9mm, Natural Polyamide 66
