HellermannTyton Cable Tie, Releasable, 100 mm x 2.5mm, Natural Polyamide 4.6
- RS Stock No.:
- 215-9134
- Mfr. Part No.:
- 120-46009 T18RA3500-PA46-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 14000 units)*
€2,987.53
(exc. VAT)
€3,674.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,987.53 | €0.213 |
*price indicative
- RS Stock No.:
- 215-9134
- Mfr. Part No.:
- 120-46009 T18RA3500-PA46-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 100mm | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 4.6 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Series | T18RA3500 | |
| Maximum Operating Temperature | 150°C | |
| Package Size | 14000 | |
| Maximum Bundle Diameter | 20mm | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 100mm | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 4.6 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Series T18RA3500 | ||
Maximum Operating Temperature 150°C | ||
Package Size 14000 | ||
Maximum Bundle Diameter 20mm | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- DE
The HellermannTyton Heat stabilised cable ties (PA66HS) in all colours for temperatures up to +105 °C. Available in bandoleers of 50 cable ties or reels of 3,500 cable ties. Repetitive tension on the bundles. Easily recyclable. The inside-serrated cable ties are designed for use specifically in the automatic cable tying systems. The Auto tool 2000 CPK is ideally suited for handling high volumes applications in wire harness facilities, automotive and industrial companies as wells as the packaging sector.
Heat stabilised cable ties (PA66HS) in all colours for temperatures up to +105 °C
Available in bandoleers of 50 cable ties or reels of 3,500 cable ties
Repetitive tension on the bundles
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 202 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 4.6
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
