HellermannTyton Cable Tie, 9 mm x 8mm, Natural Polyamide 66
- RS Stock No.:
- 215-8997
- Mfr. Part No.:
- 102-66209 CLOSURES_NATURAL_ATS-PA66HSUV-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 20000 units)*
€1,009.03
(exc. VAT)
€1,241.11
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,009.03 | €0.05 |
*price indicative
- RS Stock No.:
- 215-8997
- Mfr. Part No.:
- 102-66209 CLOSURES_NATURAL_ATS-PA66HSUV-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 9mm | |
| Product Type | Cable Tie | |
| Width | 8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | ATS3080 | |
| Maximum Bundle Diameter | 100mm | |
| Package Size | 20000 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 9mm | ||
Product Type Cable Tie | ||
Width 8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series ATS3080 | ||
Maximum Bundle Diameter 100mm | ||
Package Size 20000 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton innovative two-piece consumables: closure and strap. Outside serrated strap protects the bundle. Available on reels of 500 m strap and 5,000 pcs. closures. The outside serrated strap is perfectly suitable for sensitive surfaces and can be used for bundling and fixing of cables, pipes and hoses, as well as for bag sealing. The materials are particularly appropriate for high volume bundling applications in cable assembly, automotive, industrial and packaging applications.
Colour Black (BK)
Waste-free bundling up to diameter 80 mm
ELV compliant (article 4 - 2) yes
Material Polyamide 66, high impact modified, heat and UV-stabilised (PA66HIRHSUV)
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 426 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 50 m x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 337 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 8mm, Natural Polyamide 66
- HellermannTyton Cable Tie 500 m x 4.5mm, Natural Polyamide 66
