HellermannTyton Cable Tie, Releasable, 205 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9007
- Mfr. Part No.:
- 112-52112 CTT60R-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €30.26 | €0.303 |
*price indicative
- RS Stock No.:
- 215-9007
- Mfr. Part No.:
- 112-52112 CTT60R-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 205mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 267N | |
| Minimum Operating Temperature | -40°C | |
| Series | CTT60R | |
| Maximum Operating Temperature | 125°C | |
| Package Size | 100 | |
| Standards/Approvals | RoHS, CE | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 205mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 267N | ||
Minimum Operating Temperature -40°C | ||
Series CTT60R | ||
Maximum Operating Temperature 125°C | ||
Package Size 100 | ||
Standards/Approvals RoHS, CE | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- US
The HellermannTyton Curved design of head offers a good fit to the bundle. Inside serration for a positive hold onto bundles. Easy application either manually or with a processing tool. CTT is designed to secure pipes, hoses and gaiters where low pressures are being secured. These ties can be used in many different industries including automotive, white goods manufacturing, medical industry and construction.
Curved design of head offers a good fit to the bundle
Inside serration for a positive hold onto bundles
Related links
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
