HellermannTyton Cable Tie, Releasable, 205 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9006
- Mfr. Part No.:
- 112-56019 CTT60R-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €29.17 | €0.292 |
*price indicative
- RS Stock No.:
- 215-9006
- Mfr. Part No.:
- 112-56019 CTT60R-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 205mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 267N | |
| Series | CTT60R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 45mm | |
| Standards/Approvals | RoHS, CE | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 205mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 267N | ||
Series CTT60R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 45mm | ||
Standards/Approvals RoHS, CE | ||
Package Size 100 | ||
- COO (Country of Origin):
- US
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Related links
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
