HellermannTyton Cable Tie, Releasable, 305 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9165
- Mfr. Part No.:
- 117-05350 T50IDH-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€724.79
(exc. VAT)
€891.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €724.79 | €0.725 |
*price indicative
- RS Stock No.:
- 215-9165
- Mfr. Part No.:
- 117-05350 T50IDH-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 305mm | |
| Product Type | Cable Tie | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50IDH | |
| Maximum Operating Temperature | 125°C | |
| Maximum Bundle Diameter | 76.2mm | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 305mm | ||
Product Type Cable Tie | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50IDH | ||
Maximum Operating Temperature 125°C | ||
Maximum Bundle Diameter 76.2mm | ||
Standards/Approvals RoHS, HF | ||
Package Size 1000 | ||
- COO (Country of Origin):
- US
The HellermannTyton Possibility to separate bundles with only one cable tie. Cable tie with two heads creating an inside and outside serrated loop. Available in a wide range of materials. Bundles can be of different diameter. Maximum bundle diameter is a maximum combined bundle. Easy application either manually or with a processing tool. Double loop head ties are ideal for separation of two cable runs without the need for additional cable ties. Additionally these ties are widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be made into a carrying handle (subject to weight).
Possibility to separate bundles with only one cable tie
Cable tie with two heads creating an inside and outside serrated loop
Available in a wide range of materials
Related links
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
