HellermannTyton Cable Tie, Releasable, 820 mm x 8.8mm, Natural Polyamide 66
- RS Stock No.:
- 215-9117
- Distrelec Article No.:
- 155-46-816
- Mfr. Part No.:
- 111-15460 T150L-PA66W-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 25 units)*
€30.46
(exc. VAT)
€37.47
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 82 unit(s) shipping from 25 December 2026
- Plus 70 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €30.46 | €1.218 |
*price indicative
- RS Stock No.:
- 215-9117
- Distrelec Article No.:
- 155-46-816
- Mfr. Part No.:
- 111-15460 T150L-PA66W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 820mm | |
| Width | 8.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 780N | |
| Series | T150L | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 25 | |
| Standards/Approvals | RoHS, UL | |
| Maximum Bundle Diameter | 245mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 820mm | ||
Width 8.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 780N | ||
Series T150L | ||
Maximum Operating Temperature 85°C | ||
Package Size 25 | ||
Standards/Approvals RoHS, UL | ||
Maximum Bundle Diameter 245mm | ||
- COO (Country of Origin):
- US
The HellermannTyton UV-resistant black cable tie available in a wide range of sizes. Made from 100 % high quality plastic, allows for good recycling. Inside serration for a strong hold onto bundles. Easy application either manually or with a processing tool. Simple to insert due to bent tail. These inside serrated cable ties are made of UV-resistant Polyamide 6.6 (PA66W) and thus suitable for outdoor applications. UV stabilized cable ties resist UV radiation for a considerably longer period compared to standard PA66 cable ties. They can easily be used for bundling and securing cables, pipes and hoses especially in outdoor areas.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Related links
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 770 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
