HellermannTyton Cable Tie, Releasable, 1.095 m x 8.9mm, Natural Polyamide 66
- RS Stock No.:
- 215-9125
- Mfr. Part No.:
- 111-15519 T150XL-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 25 units)*
€35.79
(exc. VAT)
€44.02
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €35.79 | €1.432 |
*price indicative
- RS Stock No.:
- 215-9125
- Mfr. Part No.:
- 111-15519 T150XL-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 1.095m | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 780N | |
| Minimum Operating Temperature | -40°C | |
| Series | T150XL | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 25 | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 330mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 1.095m | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 780N | ||
Minimum Operating Temperature -40°C | ||
Series T150XL | ||
Maximum Operating Temperature 85°C | ||
Package Size 25 | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 330mm | ||
- COO (Country of Origin):
- US
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Related links
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 770 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 530 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 1.095 m x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 28mm, Natural Polyamide 66
