HellermannTyton Cable Tie, Releasable, 135 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 215-9234
- Mfr. Part No.:
- 111-85339 T50SSL5-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€451.25
(exc. VAT)
€555.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €451.25 | €0.451 |
*price indicative
- RS Stock No.:
- 215-9234
- Mfr. Part No.:
- 111-85339 T50SSL5-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 135mm | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50SSL5 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 135mm | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50SSL5 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to assemble without the need for a tool. Cable tie head always situated in defined position. Arrowhead simply locks into place. Supporting legs provide a secure and firm fixing in areas where space is limited. For bundling and fixing of cable harnesses, pipes and hoses in many different industries, including automotive, aerospace, white goods manufacturing and panel building.
Easy to assemble without the need for a tool
Cable tie head always situated in defined position
Arrowhead simply locks into place
Supporting legs provide a secure and firm fixing in areas where space is limited
Related links
- HellermannTyton Cable Tie 210 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
