HellermannTyton Cable Tie, Releasable, 145 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9127
- Distrelec Article No.:
- 302-23-468
- Mfr. Part No.:
- 111-02370 T18I-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
In Stock
- 460 unit(s) ready to ship from another location
- Plus 159 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.09 | €0.101 |
*price indicative
- RS Stock No.:
- 215-9127
- Distrelec Article No.:
- 302-23-468
- Mfr. Part No.:
- 111-02370 T18I-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 145mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Series | T18L | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 145mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Series T18L | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- SG
HellermanTyton T18L Series Cable Tie, 100 Quantity, Black - 111-02370 T18I-PA66-BK
This cable tie is a fastening solution intended for bundling and securing wiring and components in industrial settings. Supplied as a pack of one hundred, it is manufactured by HellermanTyton and designed for General Cable management within automation, electronics, electrical and mechanical contexts while meeting recognised material and environmental standards.
Features & Benefits
• Manufactured from PA66 for enhanced heat resistance and strength
• Supplied as a 100-piece kit for efficient bulk usage and stocking
• Black colouration for discreet cable routing and Visual consistency
• Series T18L design suited to robust fastening applications
• Supplied as a 100-piece kit for efficient bulk usage and stocking
• Black colouration for discreet cable routing and Visual consistency
• Series T18L design suited to robust fastening applications
**Applications**
• Suitable for organising wiring harnesses in control cabinets
• Ideal for bundling cables on production-line automation equipment
• Used for securing loom runs in electrical distribution panels
• Can be used for temporary or permanent fastening in mechanical assemblies
• Ideal for bundling cables on production-line automation equipment
• Used for securing loom runs in electrical distribution panels
• Can be used for temporary or permanent fastening in mechanical assemblies
What material properties affect thermal performance in use?
The nylon PA66 composition provides elevated resistance to higher operating temperatures compared with general-purpose nylons, helping maintain tensile strength in heated environments.
How does packaging support procurement and inventory management?
The product is supplied in quantities of 100 per kit, allowing predictable reorder levels and simplified stock control for workshops and maintenance teams.
How should installers select ties for heavy-duty harnesses?
Choose this product when a PA66 fastener in a 100-pack format is appropriate
assess required tensile load and environmental exposure to confirm suitability.
Related links
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 770 mm x 8.9mm, Black Polyamide 66
