HellermannTyton Cable Tie, Releasable, 110 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9137
- Mfr. Part No.:
- 150-55610 T18RDP5-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€275.81
(exc. VAT)
€339.25
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €275.81 | €0.552 |
*price indicative
- RS Stock No.:
- 215-9137
- Mfr. Part No.:
- 150-55610 T18RDP5-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 110mm | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T18RDP5 | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 110mm | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T18RDP5 | ||
Standards/Approvals HF, RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 20mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Cable tie head always situated in defined position . Easy to assemble without the need for a tool. Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes. Primarily designed for fixing cable harnesses in the automotive industry, their simplicity and ease of use has resulted in these parts being used in other industries, for example aviation, switch gear manufacturer, white goods manufacturer.
Cable tie head always situated in defined position
Easy to assemble without the need for a tool
Disc adjusts tie for pressure from various directions and minimises ingress of dust and dirt
Related links
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 228 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 232 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 158 mm x 12mm, Black Polyamide 66
