HellermannTyton Cable Tie, Inside Serrated, 305 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9238
- Distrelec Article No.:
- 300-81-467
- Mfr. Part No.:
- 111-08210 T80I-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€21.64
(exc. VAT)
€26.62
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €21.64 | €0.216 |
*price indicative
- RS Stock No.:
- 215-9238
- Distrelec Article No.:
- 300-81-467
- Mfr. Part No.:
- 111-08210 T80I-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 305mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Maximum Operating Temperature | 85°C | |
| Series | T80I | |
| Package Size | 100 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 305mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Maximum Operating Temperature 85°C | ||
Series T80I | ||
Package Size 100 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 85mm | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie, 300 (L) x 4.7mm (W), 85mm Maximum Bundle Diameter, Black Colour - T80ISeries - 111-08210
Wrap your system's wiring and hoses securely with this cable tie from HellermannTyton. On the inside, there's a serrated surface that gives the head a firm grip, holding leads together against movement. As it handles bundles up to 85mm in diameter, the fastener brings lots of cables together for a tidy setup. Installation is simple, as the bent tail smoothly slides into the pawl with minimal insertion force. Thanks to this tie's PA66 construction, it's reliably resistant to wear and corrosive chemicals.
Features & Benefits
• High tensile strength of 355N eliminates the risk of breakage from overtightening
• Wide operating temperature range between -40°C and +85°C ensures it's tough enough for industrial settings
Applications
• Material handling
• Lighting systems
• Construction sites
Is this cable tie safe for use in public settings?
Yes. This fastener's halogen-free design stops toxic substances forming when it's heated, so it's a safe choice for public spaces.
Related links
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 203.2 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
