HellermannTyton Cable Tie, Releasable, 160 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9152
- Distrelec Article No.:
- 155-46-849
- Mfr. Part No.:
- 113-03010 T30MR-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€43.90
(exc. VAT)
€54.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.90 | €0.439 |
*price indicative
- RS Stock No.:
- 215-9152
- Distrelec Article No.:
- 155-46-849
- Mfr. Part No.:
- 113-03010 T30MR-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 160mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T30MR | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 160mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T30MR | ||
Maximum Bundle Diameter 32mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- MX
The HellermannTyton One-piece bundling and fixing tie. Quick and easy installation. This range of one piece cable ties have a built in mounting hole and once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt. The tie is fitted to the panel first and then the cables can be added.
One-piece bundling and fixing tie
Quick and easy installation
Related links
- HellermannTyton Cable Tie 160 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 395 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 190 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 110 mm x 2.5mm, Natural Polyamide 66
