HellermannTyton Cable Tie, Releasable, 365 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9169
- Mfr. Part No.:
- 117-00008 T50LDH-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€76.58
(exc. VAT)
€94.19
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €76.58 | €0.766 |
*price indicative
- RS Stock No.:
- 215-9169
- Mfr. Part No.:
- 117-00008 T50LDH-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 365mm | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | T50LDH | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 365mm | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series T50LDH | ||
Package Size 100 | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton Possibility to separate bundles with only one cable tie. Cable tie with two heads creating an inside and outside serrated loop. Available in a wide range of materials. Bundles can be of different diameter. Maximum bundle diameter is a maximum combined bundle. Easy application either manually or with a processing tool. Double loop head ties are ideal for separation of two cable runs without the need for additional cable ties. Additionally these ties are widely used within the packaging industry. The first loop closes and secures the bag whilst the second loop can be made into a carrying handle (subject to weight).
Possibility to separate bundles with only one cable tie
Cable tie with two heads creating an inside and outside serrated loop
Available in a wide range of materials
Related links
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
