HellermannTyton Cable Tie, Cable Tie, 390 mm x 7.6mm, Grey Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

€87.40

(exc. VAT)

€107.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14€87.40€0.874
15 - 49€83.03€0.83
50 +€80.40€0.804

*price indicative

RS Stock No.:
829-9958
Distrelec Article No.:
302-23-462
Mfr. Part No.:
111-00819 T120R(E)-PA46-GY
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

390mm

Width

7.6mm

Colour

Grey

Material

Polyamide

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

535N

Minimum Operating Temperature

0°C

Series

T120R(E)

Maximum Operating Temperature

150°C

Standards/Approvals

UL, HF, RoHS

Package Size

100

Maximum Bundle Diameter

100mm

COO (Country of Origin):
GB

HellermannTyton T Series Cable Ties


The T Series Cable Ties can be used for routing, bundling and securing cables, pipes and hoses.

Made from high quality plastic material

Recyclable

Inside serration

Manual application or use of a processing tool

Easy to insert

Ergonomically bent tail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy