HellermannTyton Cable Tie, Non-Releasable, 175 mm x 5.7mm, Grey Polyamide
- RS Stock No.:
- 218-1702
- Mfr. Part No.:
- 157-00065 T50SOSSBU-M6-PA66HSUV-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€92.68
(exc. VAT)
€114.00
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 April 2027
- Plus 25 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €92.68 | €0.927 |
*price indicative
- RS Stock No.:
- 218-1702
- Mfr. Part No.:
- 157-00065 T50SOSSBU-M6-PA66HSUV-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 175mm | |
| Width | 5.7mm | |
| Colour | Grey | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Series | T50S | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 175mm | ||
Width 5.7mm | ||
Colour Grey | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Series T50S | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 30mm | ||
- COO (Country of Origin):
- JP
The HellermannTyton 1-Piece fixing tie has 175 mm length and 5.7 mm width. It has black colour. It is made up of polyamide.
Cable tie head always situated in defined position
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie 215 mm x 5.1mm, Grey Polyamide
- HellermannTyton Cable Tie 163 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 234.2 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 161 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 215.9 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide
