HellermannTyton Cable Tie, Non-Releasable, 215 mm x 5.1mm, Grey Polyamide
- RS Stock No.:
- 218-1675
- Mfr. Part No.:
- 157-00130 T50ROSFT6SO12.5A-PA66HIRHS-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 4000 units)*
€2,133.95
(exc. VAT)
€2,624.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €2,133.95 | €0.533 |
*price indicative
- RS Stock No.:
- 218-1675
- Mfr. Part No.:
- 157-00130 T50ROSFT6SO12.5A-PA66HIRHS-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 215mm | |
| Product Type | Cable Tie | |
| Width | 5.1mm | |
| Colour | Grey | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50R | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 4000 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 215mm | ||
Product Type Cable Tie | ||
Width 5.1mm | ||
Colour Grey | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50R | ||
Maximum Operating Temperature 105°C | ||
Package Size 4000 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton 1-Piece fixing tie has 215 mm length and 5.1 mm width. It has black colour. It is made up of polyamide.
Bundling and fixing solution
Ideal combination of materials and design
Different positions of the fixing anchor are available to fit installation space
Related links
- HellermannTyton Cable Tie 234.2 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 230 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 223.27 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 175 mm x 5.7mm, Grey Polyamide
- HellermannTyton Cable Tie 163 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 161 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
