HellermannTyton Cable Tie, Non-Releasable, 161 mm x 4.7mm, Black Polyamide
- RS Stock No.:
- 218-1694
- Mfr. Part No.:
- 157-00033 T50SOSFT6E1-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 5000 units)*
€1,222.59
(exc. VAT)
€1,503.79
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,222.59 | €0.245 |
*price indicative
- RS Stock No.:
- 218-1694
- Mfr. Part No.:
- 157-00033 T50SOSFT6E1-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 161mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 150N | |
| Series | T50S | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | RoHS | |
| Package Size | 5000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 161mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 150N | ||
Series T50S | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals RoHS | ||
Package Size 5000 | ||
- COO (Country of Origin):
- DE
The HellermannTyton 1-Piece fixing tie has 161 mm length and 4.7 mm width. It has black colour. It is made up of polyamide.
Cable tie head always situated in defined position
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie 215.9 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 155 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 203 mm x 4.7mm, Black Polyamide
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 234.2 mm x 5.1mm, Black Polyamide
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
