Detectamet Cable Tie, Non-Releasable, 390 mm x 3.45mm, Blue Nylon
- RS Stock No.:
- 249-8360
- Mfr. Part No.:
- 800-CT04-S126-X39
- Manufacturer:
- Detectamet
Subtotal (1 pack of 100 units)*
€31.09
(exc. VAT)
€38.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €31.09 | €0.311 |
*price indicative
- RS Stock No.:
- 249-8360
- Mfr. Part No.:
- 800-CT04-S126-X39
- Manufacturer:
- Detectamet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 3.45mm | |
| Colour | Blue | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 3.45mm | ||
Colour Blue | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Detectable nylon cable ties (Pack of 100) widely used for tying cables specifically designed for the food industry.
Available in a range of different sizes and colors
Specifically designed for the food industry
Metal detectable
color available are blue (all sizes), red, green or yellow (only available in 145 x 3.4mm, 185 x 4.6mm & 390 x 4.6mm)
Related links
- HellermannTyton Cable Tie 390 mm x 4.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Blue Metal Detectable Polypropylene
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Natural Polyamide 4.6
