Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-1025
- Mfr. Part No.:
- 7TAG009520R0046
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€373.38
(exc. VAT)
€459.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €373.38 | €0.373 |
*price indicative
- RS Stock No.:
- 253-1025
- Mfr. Part No.:
- 7TAG009520R0046
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 91mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY33M | |
| Package Size | 1000 | |
| Standards/Approvals | EN, CE, UL | |
| Maximum Bundle Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 91mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY33M | ||
Package Size 1000 | ||
Standards/Approvals EN, CE, UL | ||
Maximum Bundle Diameter 16mm | ||
- COO (Country of Origin):
- US
The ABB TY33M are cable ties with integrated mounting hole in the design. These cable ties are made from natural color, nylon/polyamide 6.6, they can withstand temperatures of up to 85°C or 185F. These cable ties are mounted with 4 screw.
Length of 198mm (7.8 inches)
Width of 4.83mm (0.19 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 150 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 102 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66