Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.3mm, Natural Polyamide 66
- RS Stock No.:
- 253-1015
- Mfr. Part No.:
- 7TAG009510R0052
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 500 units)*
€201.16
(exc. VAT)
€247.43
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €201.16 | €0.402 |
*price indicative
- RS Stock No.:
- 253-1015
- Mfr. Part No.:
- 7TAG009510R0052
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91mm | |
| Width | 2.3mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 80N | |
| Series | TY51M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 16mm | |
| Standards/Approvals | EN, CE, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91mm | ||
Width 2.3mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 80N | ||
Series TY51M | ||
Maximum Operating Temperature 85°C | ||
Package Size 500 | ||
Maximum Bundle Diameter 16mm | ||
Standards/Approvals EN, CE, UL | ||
- COO (Country of Origin):
- US
The ABB TY53M identification cable ties are made of natural color, nylon/polyamide 6.6. They are suitable for temperatures up to 85°C (185 F) for indoor applications. The marking pad size of 20mm (0.8 inch) x 10 (0.4 inch).
Length of 91mm (3.6 inches)
Width of 2.3mm (0.09 inch)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 91 mm x 2.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 211 mm x 2.3mm, Natural Polyamide 66