Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-1042
- Mfr. Part No.:
- 7TAG009530R0007
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€135.42
(exc. VAT)
€166.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €135.42 | €1.354 |
*price indicative
- RS Stock No.:
- 253-1042
- Mfr. Part No.:
- 7TAG009530R0007
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 185mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY538M | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 44.5mm | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 185mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY538M | ||
Package Size 100 | ||
Maximum Bundle Diameter 44.5mm | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY538M push mount cable ties are made of natural color, nylon/polyamide 6.6. These cable ties can withstand temperatures of up to 105°C or 220F, ideal for indoor applications.
Length of 185mm (7.3 inches)
Width of 4.8mm (0.19 inches)
Thickness of 1mm (0.04 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66