Thomas & Betts Cable Tie, Cable Tray, 357 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-1697
- Mfr. Part No.:
- 7TAG009010R0011
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€42.70
(exc. VAT)
€52.52
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.70 | €0.427 |
*price indicative
- RS Stock No.:
- 253-1697
- Mfr. Part No.:
- 7TAG009010R0011
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 357mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | 105°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 105°C | |
| Series | TY5234MX | |
| Package Size | 100 | |
| Standards/Approvals | CSA, RoHS, UL, CE | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 357mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature 105°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 105°C | ||
Series TY5234MX | ||
Package Size 100 | ||
Standards/Approvals CSA, RoHS, UL, CE | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- US
ABB Cable Ties, 357mm Length, 80N Tensile Strength - 7TAG009010R0011
This cable tie offers effective cable management for various applications. Constructed from durable nylon 66, it provides long-lasting performance in challenging environments. The UV-resistant design makes it suitable for both indoor and outdoor use, making it a versatile option for industries such as automation and electrical sectors.
Features & Benefits
• Made from nylon 66 for durability
• High tensile strength of 80N ensures secure fastening
• UV resistant for prolonged outdoor use
• Fire-resistant properties meet UL 94 V2 rating
• Measures 357mm for diverse Applications
• Suitable for heavy-duty applications with dependable performance
Applications
• Securing cables in control panels
• Bundling wires in automotive systems
• Assembling electronic equipment
• Supporting installations requiring reliable cable management
What is the maximum temperature this tie can withstand?
It can operate at a maximum temperature of 105°C.
Can these ties be used outdoors?
Yes, they are UV resistant and suitable for outdoor applications.
How much weight can these ties support?
They have a tensile strength of 80N, ensuring secure fastening.
Are they fire-resistant?
Yes, they comply with the UL 94 V2 fire behaviour standard.
What material are these ties made from?
They are made from durable nylon 66 for long-lasting use.
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66