Thomas & Betts Cable Tie, Cable Tray, 483 mm x 12.5mm, Black Polyamide 66
- RS Stock No.:
- 253-1046
- Distrelec Article No.:
- 304-40-844
- Mfr. Part No.:
- 7TAG009550R0018
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€629.31
(exc. VAT)
€774.05
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €629.31 | €6.293 |
*price indicative
- RS Stock No.:
- 253-1046
- Distrelec Article No.:
- 304-40-844
- Mfr. Part No.:
- 7TAG009550R0018
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 483mm | |
| Product Type | Cable Tie | |
| Width | 12.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 890N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY409 | |
| Maximum Bundle Diameter | 121mm | |
| Standards/Approvals | CE, UL, EN | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 483mm | ||
Product Type Cable Tie | ||
Width 12.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 890N | ||
Maximum Operating Temperature 85°C | ||
Series TY409 | ||
Maximum Bundle Diameter 121mm | ||
Standards/Approvals CE, UL, EN | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY409 lashing and releasable, weather resistant cable ties are made of black, polypropylene and can withstand temperatures of up to 85°C or 185F.
Length of 483mm (19.01 inches)
Width of 12.7mm (0.5 inch)
Thickness of 2mm (0.78 inch)
Tensile strength rating of 890 Newton's (200 pounds)
Related links
- Thomas & Betts Cable Tie 483 mm x 12.7mm, Black Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 610 mm x 13.2mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66