Thomas & Betts Cable Tie, Cable Tie, 4.572 m x 19mm, White Polyamide 66
- RS Stock No.:
- 253-1082
- Mfr. Part No.:
- 7TAG009630R0045
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
€28.10
(exc. VAT)
€34.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.10 |
*price indicative
- RS Stock No.:
- 253-1082
- Mfr. Part No.:
- 7TAG009630R0045
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 4.572m | |
| Product Type | Cable Tie | |
| Width | 19mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 104°C | |
| Series | FOR180 | |
| Package Size | 1 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 4.572m | ||
Product Type Cable Tie | ||
Width 19mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 104°C | ||
Series FOR180 | ||
Package Size 1 | ||
Standards/Approvals CE, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FOR180-50-9 is a roll of hook and loop tie. It is made of white Polyethylene/nylon, suitable for temperatures of up to 104.4°C (220 F). It enables quick and convenient bundling of data and fiber optic cables.
Length of 4572.0mm (180 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 330.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie 228 mm x 19mm, Red Polyamide 66
- Thomas & Betts Cable Tie 457.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 152.4 mm x 19mm, White Polyethylene
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66