Thomas & Betts Cable Tie, Cable Tray, 152.4 mm x 19mm, White Polyethylene
- RS Stock No.:
- 253-1084
- Mfr. Part No.:
- 7TAG009630R0047
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€1,939.50
(exc. VAT)
€2,385.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,939.50 | €1.94 |
*price indicative
- RS Stock No.:
- 253-1084
- Mfr. Part No.:
- 7TAG009630R0047
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 152.4mm | |
| Product Type | Cable Tie | |
| Width | 19mm | |
| Colour | White | |
| Material | Polyethylene | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL, CSA HB Flammability According to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 104°C | |
| Series | FOS150 | |
| Standards/Approvals | CE, UL | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 152.4mm | ||
Product Type Cable Tie | ||
Width 19mm | ||
Colour White | ||
Material Polyethylene | ||
Sub Type Cable Tray | ||
Fire Behaviour UL, CSA HB Flammability According to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 104°C | ||
Series FOS150 | ||
Standards/Approvals CE, UL | ||
Package Size 1000 | ||
Maximum Bundle Diameter 38mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FO200-50-3 is a slotted loop tie. The cable tie is made of orange, nylon/polyamide 6.6 on the hook and, low density polyethylene on the loop side. These cable ties enable quick and convenient bundling of data and fiber optic cables. They can withstand temperatures of up to 104.4°C or 222.5 F.
Length of 228.6mm (9.0 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 4.572 m x 19mm, White Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie 330.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228 mm x 19mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, White Polyamide