Thomas & Betts Cable Tie, Cable Tray, 330.2 mm x 19mm, Black Polyamide 66
- RS Stock No.:
- 253-1077
- Distrelec Article No.:
- 301-63-545
- Mfr. Part No.:
- 7TAG009630R0033
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
€42.95
(exc. VAT)
€52.83
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.95 | €4.295 |
*price indicative
- RS Stock No.:
- 253-1077
- Distrelec Article No.:
- 301-63-545
- Mfr. Part No.:
- 7TAG009630R0033
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 330.2mm | |
| Product Type | Cable Tie | |
| Width | 19mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA HB Flammability According to UL94, UL | |
| Tensile Strength | 222N | |
| Series | FO350 | |
| Maximum Operating Temperature | 104°C | |
| Standards/Approvals | CE, UL | |
| Maximum Bundle Diameter | 88.9mm | |
| Package Size | 10 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 330.2mm | ||
Product Type Cable Tie | ||
Width 19mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA HB Flammability According to UL94, UL | ||
Tensile Strength 222N | ||
Series FO350 | ||
Maximum Operating Temperature 104°C | ||
Standards/Approvals CE, UL | ||
Maximum Bundle Diameter 88.9mm | ||
Package Size 10 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FO350-50-0 is a slotted loop tie. The cable tie is made of black, nylon/polyamide 6.6 on the hook and, low density polyethylene on the loop side. These cable ties enable quick and convenient bundling of data and fiber optic cables. They can withstand temperatures of up to 104.4°C or 222.5 F.
Length of 330.2mm (13.0 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 330.2 mm x 12.7mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457.2 mm x 19mm, Black Polyamide 66
- Thomas & Betts Cable Tie 228.6 mm x 19mm, Green Polyamide 66
- Thomas & Betts Cable Tie 228 mm x 19mm, Red Polyamide 66
- ABB Cable Tie 330.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.4mm, Black Polyamide 66