Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, White Polyamide
- RS Stock No.:
- 253-1731
- Mfr. Part No.:
- 7TAG009070R0121
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€102.29
(exc. VAT)
€125.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €102.29 | €0.102 |
*price indicative
- RS Stock No.:
- 253-1731
- Mfr. Part No.:
- 7TAG009070R0121
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 92mm | |
| Width | 2.3mm | |
| Colour | White | |
| Material | Polyamide | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Series | TY23M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 161mm | |
| Standards/Approvals | UL, EN, CE | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 92mm | ||
Width 2.3mm | ||
Colour White | ||
Material Polyamide | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Series TY23M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 161mm | ||
Standards/Approvals UL, EN, CE | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is white
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Blue Polyamide 66