Thomas & Betts Cable Tie, Cable Tray, 203 mm x 2.3mm, White Polyamide 66

Subtotal (1 pack of 10000 units)*

€6,195.01

(exc. VAT)

€7,619.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6,195.01€0.62

*price indicative

RS Stock No.:
253-1053
Mfr. Part No.:
7TAG009570R0000
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

203mm

Product Type

Cable Tie

Width

2.3mm

Colour

White

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

80N

Minimum Operating Temperature

-20°C

Series

TY232M

Maximum Operating Temperature

65°C

Package Size

10000

Maximum Bundle Diameter

51mm

Standards/Approvals

UL, EN, CE

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB TY232MFR flame retardant, cable ties are made from white, nylon/polyamide 6.6. They can withstand temperatures range of -20°C to 65°C (-4F to 149 F) for indoor applications.

Length of 203mm (8.0 inches)

Width of 2.3mm (0.09 inch)

Thickness of 1mm (0.04 inch)

Tensile strength rating of 80 Newton's (18 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy