ABB Cable Tie, Cable Tray, 186 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 253-1759
- Mfr. Part No.:
- 7TAG009240R0012
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-1759
- Mfr. Part No.:
- 7TAG009240R0012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Tie | |
| Length | 186mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M | |
| Package Size | 1000 | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 78mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Tie | ||
Length 186mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY26M | ||
Package Size 1000 | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 78mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 4.6 mm
Related links
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- ABB Cable Tie 185.6 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Grey Polyamide 66