ABB Cable Tie, Cable Tray, 185.6 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 253-2479
- Mfr. Part No.:
- 7TCG009450R0175
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-2479
- Mfr. Part No.:
- 7TCG009450R0175
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Length | 185.6mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY525MR | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Length 185.6mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY525MR | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY525MR-0 cable ties are made of black, nylon/polyamide 6.6 for temperatures of up to 85°C or 185F for indoor applications.
Length of 185.67mm (7.31 inches)
Width of 4.67mm (0.184 inches)
Thickness of 1.09mm (0.043 inches)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 185.6 mm x 4.6mm, Black Polyester
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Red Polyamide 66
- ABB Cable Tie 186 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- ABB Cable Tie 117.6 mm x 2.4mm, Black Polyamide 66