Thomas & Betts Cable Tie, Cable Tray, 770.61 mm x 6.93 mm, Natural Polyamide 66

Subtotal (1 pack of 50 units)*

€86.73

(exc. VAT)

€106.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€86.73€1.735

*price indicative

RS Stock No.:
253-1795
Mfr. Part No.:
7TAG009280R0003
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

770.61mm

Width

6.93 mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

534N

Series

TY527M

Maximum Operating Temperature

85°C

Standards/Approvals

CE, EN, UL

Maximum Bundle Diameter

229mm

COO (Country of Origin):
HU
The ABB TY529M are high performance cable ties for indoor applications. They are black color, nylon 6.6. It has length of 770.61mm (30.34 inches), width of 6.93mm (0.273 inches), thickness of 1.52mm (0.06 inches).

Tensile strength rating of 534 Newton's (120 pounds)

An operating temperature of up to 85°C (185 F)

Related links