Thomas & Betts Cable Tie, Cable Tray, 224 mm x 6.9mm, Natural Polyamide 66
- RS Stock No.:
- 253-2490
- Mfr. Part No.:
- 7TCG009460R0102
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€63.42
(exc. VAT)
€78.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €63.42 | €1.268 |
*price indicative
- RS Stock No.:
- 253-2490
- Mfr. Part No.:
- 7TCG009460R0102
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 224mm | |
| Width | 6.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 534N | |
| Series | TY271MX | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 31mm | |
| Package Size | 50 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 224mm | ||
Width 6.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 534N | ||
Series TY271MX | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 31mm | ||
Package Size 50 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY5272MR cable ties are made of black, nylon/polyamide 6.6 for temperatures of up to 85°C or 185F for indoor applications.
Length of 224mm (8.8 inches)
Width of 6.9mm (0.27 inch)
Thickness of 1.5mm (0.06 inches)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 229 mm x 6.9mm, Red Polyamide 66