Thomas & Betts Cable Tie, Cable Tray, 617 mm x 6.9mm, Natural Polyamide 66
- RS Stock No.:
- 253-1798
- Mfr. Part No.:
- 7TAG009290R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€88.39
(exc. VAT)
€108.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.39 | €1.768 |
*price indicative
- RS Stock No.:
- 253-1798
- Mfr. Part No.:
- 7TAG009290R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 617mm | |
| Width | 6.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 534N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY5277M | |
| Package Size | 50 | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 177mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 617mm | ||
Width 6.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 534N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY5277M | ||
Package Size 50 | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 177mm | ||
- COO (Country of Origin):
- US
The ABB TY5277m high performance cable ties are made of natural color, nylon/polyamide 6.6. Ideal for temperatures in the range of -60°c (-76 f) to 85°c (185 f).
Length of 617mm (24.3 inches) for bundle diameter up to 177mm (6.97 inches)
Width of 6.9mm (0.27 inch)
Tensile strength rating of 534 Newton's (120 pounds)
Related links
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 457 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66