Thomas & Betts Cable Tie, Cable Tray, 457 mm x 6.9mm, Black Polyamide 66

Subtotal (1 pack of 500 units)*

€729.91

(exc. VAT)

€897.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€729.91€1.46

*price indicative

RS Stock No.:
253-1800
Mfr. Part No.:
7TAG009320R0001
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

457mm

Product Type

Cable Tie

Width

6.9mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Minimum Operating Temperature

-60°C

Tensile Strength

534N

Maximum Operating Temperature

85°C

Series

TY5275M

Standards/Approvals

CE, EN, UL

Package Size

500

Maximum Bundle Diameter

127mm

COO (Country of Origin):
US
The ABB TY275MX are high performance cacle ties, made of natural color, nylon/polyamide 6.6. The operating temperature is from -60°C (-76 F) to 85°C (185 F).

Length of 457mm (18 inches) for bundle diameter up to 127mm (5 inches)

Width of 6.9mm (0.27 inch)

Tensile strength rating of 534 Newton's (120 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy