Thomas & Betts Cable Tie, Cable Tray, 224 mm x 6.9mm, Black Polyamide 66
- RS Stock No.:
- 253-2491
- Distrelec Article No.:
- 301-85-051
- Mfr. Part No.:
- 7TCG009460R0103
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 50 units)*
€34.92
(exc. VAT)
€42.95
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.92 | €0.698 |
*price indicative
- RS Stock No.:
- 253-2491
- Distrelec Article No.:
- 301-85-051
- Mfr. Part No.:
- 7TCG009460R0103
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 224mm | |
| Width | 6.9mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | V-2 Flame Rated | |
| Tensile Strength | 534N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY271MX | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21S | |
| Maximum Bundle Diameter | 31mm | |
| Package Size | 50 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 224mm | ||
Width 6.9mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour V-2 Flame Rated | ||
Tensile Strength 534N | ||
Maximum Operating Temperature 85°C | ||
Series TY271MX | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21S | ||
Maximum Bundle Diameter 31mm | ||
Package Size 50 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 540 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 6.9 mm
Related links
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 224 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 177 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 771 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 617 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 770.6 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66